Bourns MF-USMF110-2

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 6V 40A 0.6W 1s 0.05Ohm SMD Solder Pad 1210 T/R Automotive
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-USMF110-2.

IHS

Datasheet8 pages4 years ago

Master Electronics

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
-2.28%

CAD Models

Download Bourns MF-USMF110-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 6V 40A 0.6W 0.3s 0.06Ohm SMD Solder Pad 0805 T/R Automotive
BournsMF-R110
PTC Resettable Fuse 1.1A (hold) 2.2A (trip) 30 Volt 40A 0.7 Watt 6.6s 0.1 Ohm Radial 8.9 X 3 mm Bulk
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5W 8.2s 0.15Ohm Radial 10.84 X 3.1 X 16.84mm Bag Automotive
Littelfuse30R110UU
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30VDC 40A 0.7W 6.6s 0.05Ohm Radial 7.4 X 3 X 14.2mm Bulk Automotive
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60VDC 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3mm Bag Automotive
Littelfuse30R110UPR
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30VDC 40A 0.7W 6.6s 0.05Ohm Radial 7.4 X 3 X 14.2mm Ammo Automotive

Descriptions

Descriptions of Bourns MF-USMF110-2 provided by its distributors.

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 6V 40A 0.6W 1s 0.05Ohm SMD Solder Pad 1210 T/R Automotive
SMD Resettable Fuse, PPTC, 1210 (3225 Metric), MF-USMF, 6 V, 1.1 A, 2.2 A, 1 s
FUSE, RESETTABLE, FAST ACTING, 40A, SZ 1210, 0.135X0.11X0.033", SMT, 6VDC, PCB
Bourns Resettable fuse (PTC), 6V, 2.2A, hold_current1.1A
PTC Resettable Fuse, 0.05ohm, Surface Mount
PTC Resettable Fuse 40A 6V T/R
Avnet Japan
FUSE, PTC RESET, 6V, 1.1A, 1210; Holding Current:1.1A; Tripping Current:2.2A; Initial Resistance Max:0.21ohm; Operating Voltage:6V; PTC Fuse Case Style:1210 ^3225 Metric]; Initial Resistance Min:0.05ohm
FUSE, PTC RESET, 6V, 1.1A, 1210; PPTC Case Style: 1210 (3225 Metric); Product Range: MF-USMF Series; Voltage Rating: 6VDC; Holding Current: 1.1A; Trip Current: 2.2A; Time to Trip: 1s; Current Rating Max: 40A; Operating Temperat

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-USMF110-2.