Bourns MF-PSMF075X-2

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6V 40A 0.6W 0.2s 0.09Ohm SMD Solder Pad 0805 T/R Automotive
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-PSMF075X-2.

JRH Electronics

Datasheet7 pages4 years ago

Burklin Elektronik

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-7.75%

CAD Models

Download Bourns MF-PSMF075X-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-10-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Bel Fuse0ZCG0075BF2B
Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG Series, 33 VDC, 750 mA, 1.5 A, 0.2 s
Bel Fuse0ZCK0075FF2E
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6VDC 40A 0.6W 0.2s 0.09Ohm SMD Solder Pad 0805 T/R
Bel Fuse0ZCG0075AF2B
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 24 VDC, 750 mA, 1.5 A, 200 ms
BournsMF-R075
PTC Resettable Fuse 0.75A (hold) 1.5A (trip) 60 Volt 40A 0.9 Watt 6.3s 0.18 Ohm Radial 10.4 X 3.1mm Bulk
BournsMF-R075-2
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60V 40A 0.9W 6.3s 0.18Ohm Radial 10.4 X 3.1mm T/R Automotive
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6V 40A 0.6W 0.1s 0.07Ohm SMD Solder Pad 1210 T/R Automotive

Descriptions

Descriptions of Bourns MF-PSMF075X-2 provided by its distributors.

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6V 40A 0.6W 0.2s 0.09Ohm SMD Solder Pad 0805 T/R Automotive
Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0805 (2012 Metric), Concave
PTC fuse, self-resetting, SMD 0805, 6 V (DC), 40 A, 1.5 A (trip), 750 mA (hold), MF-PSMF075X-2
SMD Resettable Fuse, PPTC, 0805 (2012 Metric), MF-PSMF, 6 V, 750 mA, 1.5 A, 200 ms
Bourns Resettable fuse (PTC), 6V, 1.5A, hold_current0.75A
FUSE, PTC, 6V MAX, 40 AMPS, 0.35 OHMS MAX @ 23DEGC | Bourns MF-PSMF075X-2
PTC Resettable Fuse, 0.09ohm, Surface Mount
Resettable Fuses – PPTC; BOURNS; MF-PSMF075X-2; 750 mA; 1.5 A; 40 A; 600 mW
Fuse, Resettable Ptc, 6V, 750Ma, 0805, Full Reel; Pptc Case Style:0805 (2012 Metric); Product Range:mf-Psmf Series; Voltage Rating:6Vdc; Holding Current:750Ma; Tripping Current:1.5A; Time To Trip:0.2S; Current Rating Max:40A Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-PSMF075X-2.