Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-SM075-2-99

SMD Resettable Fuses 0.75AMPS 30VOLTS 1.5AMPS TRIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-SM075-2-99.

IHS

Datasheet6 pages8 years ago

Electro Sonic

Newark

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.224
Stock
173,231
916,086
Authorized Distributors
1
6
Resistance
1 Ω
230 mΩ
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Tolerance
-
-
Power Rating
1.7 W
-
Composition
-
-
Temperature Coefficient
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-09-30
LTD Date2019-12-31

Related Parts

Bel Fuse0ZCJ0075AF2E
Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ Series, 16 VDC, 750 mA, 1.5 A, 0.2 s
Bel Fuse0ZCG0075FF2C
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 16 VDC, 750 mA, 1.5 A, 200 ms
Bel Fuse0ZCJ0075FF2E
SMD Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ, 8 VDC, 750 mA, 1.5 A, 200 ms
Littelfuse1206L075/13.2WR
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 13.2VDC 100A 0.6W 0.2s 0.09Ohm SMD Solder Pad 1206 T/R
TE ConnectivityNANOSMDC075F-2
Fuse, Resettable, 100A Max, 0.75A Hold, 6VDC, SMD/SMT, 0.3Ohms, nanoASMDC Series
LittelfuseRF1404-000
Ptc Resettable Fuse, 13.2Vdc, 1812 Rohs Compliant: Yes |Littelfuse RF1404-000

Descriptions

Descriptions of Bourns MF-SM075-2-99 provided by its distributors.

SMD Resettable Fuses 0.75AMPS 30VOLTS 1.5AMPS TRIP
Fuse, Ptc Reset, 30V, 750Ma, Smd; Pptc Case Style:2920 (7351 Metric); Product Range:mf-Sm Series; Voltage Rating:30Vdc; Holding Current:750Ma; Tripping Current:1.5A; Time To Trip:0.3S; Current Rating Max:80A; External Depth:3.18Mm Rohs Compliant: Yes
MULTIFUSE, SMD, 1.50A; Series:MF-SM; Thermistor Type:PTC Resettable Fuse; Voltage, Operating:30V; Holding Current:0.75A; Current, Tripping:1.5A; External Depth:3.18mm; External Length / Height:5.44mm; Resistance, Initial Min:0.23ohm; Resistance, Initial Max:1.00ohm; Approval Bodies:CSA and TUV Approved, UL Recognised; Case Material:Epoxy polymer; Case Style:Surface Mount; Lead Length:0.43mm; Max Current:80A; Max Pitch:7.98mm; Min Pitch:6.73mm; Power Dissipation:1.7W; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Resistance:23°C; Temperature, Surface Tripped Max:125°C; Termination Type:SMD; Voltage Rating, AC:30V; Voltage Rating, DC:30V; Width, External:7.98mm; Width, Tab:0.71mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-SM075-2-99.