Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-SM075-2

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 30V 80A 1.7W 0.3s 0.23Ohm SMD Solder Pad 7.98 X 5.44 X 3.18mm T/R Automotive
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-SM075-2.

Official Datasheet17 years ago

Inventory History

3 month trend:
+129%

CAD Models

Download Bourns MF-SM075-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Bel Fuse0ZCJ0075AF2E
Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ Series, 16 VDC, 750 mA, 1.5 A, 0.2 s
Bel Fuse0ZCG0075FF2C
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 16 VDC, 750 mA, 1.5 A, 200 ms
Bel Fuse0ZCJ0075FF2E
SMD Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ, 8 VDC, 750 mA, 1.5 A, 200 ms
Littelfuse1206L075/13.2WR
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 13.2VDC 100A 0.6W 0.2s 0.09Ohm SMD Solder Pad 1206 T/R
TE ConnectivityNANOSMDC075F-2
Fuse, Resettable, 100A Max, 0.75A Hold, 6VDC, SMD/SMT, 0.3Ohms, nanoASMDC Series
LittelfuseRF1404-000
Ptc Resettable Fuse, 13.2Vdc, 1812 Rohs Compliant: Yes |Littelfuse RF1404-000

Descriptions

Descriptions of Bourns MF-SM075-2 provided by its distributors.

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 30V 80A 1.7W 0.3s 0.23Ohm SMD Solder Pad 7.98 X 5.44 X 3.18mm T/R Automotive
PTC fuse, self-resetting, SMD, 30 V (DC), 80 A, 1.5 A (trip), 750 mA (hold), MF-SM075-2
Fuse; Resettable; 0.75A; Dims 0.314x0.214x0.129"; SMT; 30VDC; DCR 0.23 Ohms; PCB
Resettable Fuse, PPTC, 2920 (7351 Metric), MF-SM, 30 VDC, 750 mA, 1.5 A, 0.3 s
SMD Resettable Fuses 30Volts 80Amps Hold 0.75A Trip 1.5A
MF-SM Series 30 V 0.75 A Ihold Surface Mount PTC Resettable Fuse
PTC Resettable Fuse, 0.23ohm, Surface Mount
Bourns Resettable Fuse, 30V, 1.5A, Hold Current 0.75A
PTC Resettable Fuse 80A 30V T/R
Avnet Japan
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 5.4 / Moisture Sensitivity Level (MSL) = 1 (Unlimited) / Resistance Max. Ohm = 1 / Voltage Rating V = 30 / Rated Current A = 80 / Resistance Min. mOhm = 230 / Length mm = 8 / Trip Current A = 1.5 / Height mm = 3.2 / Holding Current @ 23 °C mA = 750

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-SM075-2.