Bourns MF-R500-2-99

PTC Resettable Fuse 40A 14.5s 30V 0.01Ohm 2-Pin Thru-Hole T/R
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R500-2-99.

IHS

Datasheet10 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.418
Stock
3,042
113,537
Authorized Distributors
1
6
Resistance
-
10 mΩ
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Tolerance
-
-
Power Rating
-
-
Composition
-
-
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

BournsMF-R500
PTC Resettable Fuse 5A(hold) 10A(trip) 30V 40A 3W 14.5s 0.01Ohm Radial 17.4 X 3 X 24.9mm Bulk Automotive
PTC Resettable Fuse 5A(hold) 10A(trip) 30V 40A 3W 14.5s 0.01Ohm Radial 17.4 X 3 X 24.9mm Bag Automotive
Littelfuse30R500UMR
PTC Resettable Fuse 5A(hold) 10A(trip) 30VDC 40A 3W 14.5s 0.01Ohm Radial 14 X 3 X 25.6mm Ammo Automotive
PTC Resettable Fuse 5A(hold) 10A(trip) 30VDC 40A 3W 14.5s 0.01Ohm Radial 14 X 3 X 24.9mm Bag Automotive
Bel Fuse0ZRB0500FF1A
Radial Resettable Fuse, PPTC, 0ZRB, 30 VDC, 5 A, 10 A, 14.5 s, Rectangular
Ptc Resettable 5.0A 30V Radial Leaded /Ammo Pack |Bourns, Inc. MF-R500-AP

Descriptions

Descriptions of Bourns MF-R500-2-99 provided by its distributors.

PTC Resettable Fuse 40A 14.5s 30V 0.01Ohm 2-Pin Thru-Hole T/R
PTC Resettable Fuse, Through Hole Mount
PTC RESETTABLE 5.0A 30V RADIAL LEADED
PTC RESET FUSE 30V 5A RADIAL
Resettable Fuses ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.