Bourns MF-R500-0-99

PTC Resettable Fuse 5A(hold) 10A(trip) 30V 40A 3W 14.5s 0.01Ohm Radial 17.4 X 3 X 24.9mm Bag Automotive
$ 0.568
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R500-0-99.

IHS

Datasheet10 pages5 years ago

element14 APAC

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.568
$ 0.721
Stock
13,825
14,857
Authorized Distributors
5
6
Hold Current
5 A
5 A
Trip Current
10 A
10 A
Max Voltage Rating (DC)
-
30 V
Max Current Rating
40 A
40 A
Resistance
30 mΩ
10 mΩ
Time to Trip
14.5 s
14.5 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-07-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-09-30
LTD Date2019-12-31

Related Parts

BournsMF-R500
PTC Resettable Fuse 5A(hold) 10A(trip) 30V 40A 3W 14.5s 0.01Ohm Radial 17.4 X 3 X 24.9mm Bulk Automotive
PTC Resettable Fuse 5A(hold) 10A(trip) 30VDC 40A 3W 14.5s 0.01Ohm Radial 14 X 3 X 24.9mm Bag Automotive
BournsMF-R500-2
PTC Resettable Fuse 5A(hold) 10A(trip) 30V 40A 3W 14.5s 0.01Ohm Radial 17.4 X 3 X 24.9mm T/R Automotive
Littelfuse30R500UMR
PTC Resettable Fuse 5A(hold) 10A(trip) 30VDC 40A 3W 14.5s 0.01Ohm Radial 14 X 3 X 25.6mm Ammo Automotive
Bel Fuse0ZRB0500FF1A
Radial Resettable Fuse, PPTC, 0ZRB, 30 VDC, 5 A, 10 A, 14.5 s, Rectangular
Ptc Resettable 5.0A 30V Radial Leaded /Ammo Pack |Bourns, Inc. MF-R500-AP

Descriptions

Descriptions of Bourns MF-R500-0-99 provided by its distributors.

PTC Resettable Fuse 5A(hold) 10A(trip) 30V 40A 3W 14.5s 0.01Ohm Radial 17.4 X 3 X 24.9mm Bag Automotive
FUSE, RESETTABLE PTC, 30V, 40A, RADIAL
PTC Resettable Fuse, Through Hole Mount
Fuse, Ptc Reset, 30V, 5A, Radial; Product Range:Mf-R Series; Voltage Rating:30Vdc; Holding Current:5A; Tripping Current:10A; Time To Trip:14.5S; Fuse Shape:Rectangular; Current Rating Max:40A; Lead Spacing:10.2Mm; Diameter:- Rohs Compliant: Yes |Bourns MF-R500-0-99

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R500-0-99.