Bourns MF-R400-0-99

Reset, 30V, 40A, 4A Ihold, 8A Itrip, Radial, -40+85, Bulk, Ha<az
$ 0.346
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R400-0-99.

IHS

Datasheet10 pages5 years ago

Electro Sonic

Newark

element14 APAC

element14

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.346
$ 0.264
$ 0.264
Stock
94,759
623,913
623,913
Authorized Distributors
2
6
6
Resistance
30 mΩ
10 mΩ
10 mΩ
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Tolerance
-
-
-
Power Rating
2.5 W
-
-
Composition
-
-
-
Temperature Coefficient
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

BournsMF-R400
PTC Resettable Fuse 4A (hold) 8A (trip) 30 Volt 40A 2.5 Watt 12.7s 0.01 Ohm Radial 14.4 X 3 X 24.8mm Bulk
BournsMF-R400-2
PTC Resettable Fuse 4A(hold) 8A(trip) 30V 40A 2.5W 12.7s 0.01Ohm Radial 14.4 X 3 X 24.8mm T/R Automotive
Radial Resettable Fuse, PPTC, PTR030V, 30 VDC, 4 A, 8 A, 12.7 s, Rectangular
PTC Resettable Fuse 4A(hold) 8A(trip) 30VDC 40A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 20.1mm Bag Automotive
PTC Resettable Fuse 4A(hold) 8A(trip) 30V 40A 2.5W 12.7s 0.01Ohm Radial 14.4 X 3 X 24.8mm Ammo Automotive
Bel Fuse0ZRB0400FF1A
PTC Resettable Fuse 4A(hold) 8A(trip) 30VDC 40A 2.5W 0.01Ohm Radial 14 X 3 X 20.1mm Bulk Automotive

Descriptions

Descriptions of Bourns MF-R400-0-99 provided by its distributors.

RESET,30V,40A,4A IHOLD,8A ITRIP,RADIAL,-40+85,BULK,HA<AZ
Radial Lead Resettable Fuses 4A 30V Lead Free
PTC Resettable Fuse, Through Hole Mount
PTC Resettable Fuse 4A(hold) 8A(trip) 30V 40A 2.5W 12.7s 0.01Ohm Radial 14.4 X 3 X 24.8mm Bag Automotive
PTC Resettable Fuse 40A 30V Bulk
PTC RESETTABLE 4.0A 30V RADIAL LEADED
FUSE, PTC RESET, 30V, 4A, RADIAL
MULTIFUSE, RADIAL, 4A, 30V; Series:MF-R; Thermistor Type:PTC Resettable Fuse; Voltage, Operating:30V; Holding Current:4A; Current, Tripping:8A; External Depth:3mm; External Length / Height:20.1mm; Lead Spacing:5.1mm; Resistance, Initial Min:0.010ohm; Resistance, Initial Max:0.03ohm; Approval Bodies:CSA and TÜV Approved, UL Recognised; Case Material:Epoxy polymer; Case Style:2; Lead Diameter:0.81mm; Lead Length:7.6mm; Max Current:40A; Max Pitch:5.9mm; Min Pitch:4.3mm; Power Dissipation:2.50W; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Surface Tripped Max:125°C; Voltage Rating, AC:30V; Voltage Rating, DC:30V; Width, External:14mm; Flammability Rating:UL94V-0

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R400-0-99.