Bourns MF-R400

PTC Resettable Fuse 4A (hold) 8A (trip) 30 Volt 40A 2.5 Watt 12.7s 0.01 Ohm Radial 14.4 X 3 X 24.8mm Bulk
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R400.

IHS

Datasheet10 pages4 years ago

TME

Burklin Elektronik

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+24.36%

CAD Models

Download Bourns MF-R400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.264
$ 0.365
$ 0.365
Stock
623,913
224,699
224,699
Authorized Distributors
6
6
6
Hold Current
4 A
4 A
4 A
Trip Current
8 A
8 A
8 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
10 mΩ
10 mΩ
10 mΩ
Time to Trip
12.7 s
12.7 s
12.7 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1996-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Radial Resettable Fuse, PPTC, PTR030V, 30 VDC, 4 A, 8 A, 12.7 s, Rectangular
BournsMF-R400-2
PTC Resettable Fuse 4A(hold) 8A(trip) 30V 40A 2.5W 12.7s 0.01Ohm Radial 14.4 X 3 X 24.8mm T/R Automotive
PTC Resettable Fuse 4A(hold) 8A(trip) 30V 40A 2.5W 12.7s 0.01Ohm Radial 14.4 X 3 X 24.8mm Ammo Automotive
RESET,30V,40A,4A IHOLD,8A ITRIP,RADIAL,-40+85,BULK,HA<AZ
Bel Fuse0ZRB0400FF1A
PTC Resettable Fuse 4A(hold) 8A(trip) 30VDC 40A 2.5W 0.01Ohm Radial 14 X 3 X 20.1mm Bulk Automotive
Littelfuse30R400UMR
PTC Resettable Fuse 4A(hold) 8A(trip) 30VDC 40A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 22mm Ammo Automotive

Descriptions

Descriptions of Bourns MF-R400 provided by its distributors.

PTC Resettable Fuse 4A (hold) 8A (trip) 30 Volt 40A 2.5 Watt 12.7s 0.01 Ohm Radial 14.4 X 3 X 24.8mm Bulk
FUSE, RESETTABLE, 40A, 0.567X0.118X0.976", RADIAL, 30VDC, DCR 0.01 OHMS, PCB
PTC Resettable Fuse, 0.01ohm, Through Hole Mount
Resettable Fuse, PPTC, MF-R, 30 VDC, 4 A, 8 A, 12.7 s, Rectangular
Resettable Fuse, Pptc, 30Vdc, 4A, 8A; |Bourns, Inc. MF-R400.
PTC Resettable Fuses 40A 30V DIP-KINK
PTC Resettable Fuse 40A 30V Bulk
Avnet Japan

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R-400
  • MF-R400.