Bourns MF-R400-2

PTC Resettable Fuse 4A(hold) 8A(trip) 30V 40A 2.5W 12.7s 0.01Ohm Radial 14.4 X 3 X 24.8mm T/R Automotive
$ 0.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R400-2.

IHS

Datasheet10 pages4 years ago

JRH Electronics

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.87%

CAD Models

Download Bourns MF-R400-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.365
$ 0.264
$ 0.264
Stock
224,699
623,913
623,913
Authorized Distributors
6
6
6
Hold Current
4 A
4 A
4 A
Trip Current
8 A
8 A
8 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
10 mΩ
10 mΩ
10 mΩ
Time to Trip
12.7 s
12.7 s
12.7 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1996-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsMF-R400
PTC Resettable Fuse 4A (hold) 8A (trip) 30 Volt 40A 2.5 Watt 12.7s 0.01 Ohm Radial 14.4 X 3 X 24.8mm Bulk
Radial Resettable Fuse, PPTC, PTR030V, 30 VDC, 4 A, 8 A, 12.7 s, Rectangular
PTC Resettable Fuse 4A(hold) 8A(trip) 30VDC 40A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 20.1mm Bag Automotive
PTC Resettable Fuse 4A(hold) 8A(trip) 30V 40A 2.5W 12.7s 0.01Ohm Radial 14.4 X 3 X 24.8mm Ammo Automotive
RESET,30V,40A,4A IHOLD,8A ITRIP,RADIAL,-40+85,BULK,HA<AZ
Bel Fuse0ZRB0400FF1A
PTC Resettable Fuse 4A(hold) 8A(trip) 30VDC 40A 2.5W 0.01Ohm Radial 14 X 3 X 20.1mm Bulk Automotive

Descriptions

Descriptions of Bourns MF-R400-2 provided by its distributors.

PTC Resettable Fuse 4A(hold) 8A(trip) 30V 40A 2.5W 12.7s 0.01Ohm Radial 14.4 X 3 X 24.8mm T/R Automotive
Radial Resettable Fuse, PPTC, MF-R, 30 V, 4 A, 8 A, 12.7 s, Rectangular
PTC Resettable Fuse, 0.01ohm, Through Hole Mount
PTC RESETTABLE 4.0A 30V RADIAL LEADED | Bourns MF-R400-2
Product Range:mf-R Series; Voltage Rating:30Vdc; Holding Current:4A; Tripping Current:8A; Time To Trip:12.7S; Fuse Shape:rectangular; Current Rating Max:40A; Lead Spacing:5.1Mm; Diameter:-; Length:14.4Mm; Thickness:3Mm; Height:24.8Mmrohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R400-2.