Bourns MF-R250-0-10

PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm Bulk Automotive
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R250-0-10.

IHS

Datasheet10 pages4 years ago

Burklin Elektronik

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
+2.62%

Alternate Parts

Price @ 1000
$ 0.285
$ 0.26
$ 0.26
Stock
250,104
698,092
698,092
Authorized Distributors
6
6
6
Hold Current
2.5 A
2.5 A
2.5 A
Trip Current
5 A
5 A
5 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
25 mΩ
25 mΩ
25 mΩ
Time to Trip
10.3 s
10.3 s
10.3 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsMF-R250
PTC Resettable Fuse 2.5A (hold) 5A (trip) 30 Volt 40A 1.2 Watt 10.3s 0.025 Ohm Radial 12 X 3 X 18.3 mm Bulk
BournsMF-R250-2
Ptc Resettable 2.5A 30V Radial Leaded Rohs Compliant: Yes
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm T/R
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VDC 40A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm Bag Automotive
Bel Fuse0ZRB0250FF1E
Radial Resettable Fuse, PPTC, 0ZRB, 30 VDC, 2.5 A, 5 A, 10.3 s, Rectangular
Littelfuse30R250UPR
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VDC 40A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm Ammo Automotive

Descriptions

Descriptions of Bourns MF-R250-0-10 provided by its distributors.

PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm Bulk Automotive
PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 5 A (trip), 2.5 A (hold), MF-R250-0-10
PTC RESET FUSE 30V 2.5A RADIAL / Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc
Bourns Resettable fuse (PTC), 30V, 5A, hold_current2.5A
Radial Resettable Fuse, PPTC, MF-R, 30 V, 2.5 A, 5 A, 10.3 s, Rectangular
FUSE, RESETTABLE, 40A, DIMS 0.472X0.118", RADIAL, 30VDC, DCR 0.025 OHMS, PCB
PTC Resettable Fuse, 0.025ohm, Through Hole Mount
PTC Resettable Fuse 40A 30V Bulk
Avnet Japan
Product Range:Mf-R Series; Voltage Rating:30Vdc; Holding Current:2.5A; Tripping Current:5A; Time To Trip:10.3S; Fuse Shape:Rectangular; Current Rating Max:40A; Lead Spacing:5.1Mm; Diameter:-; Length:12Mm; Thickness:3Mm; Height:18.3Mmrohs Compliant: Yes |Bourns MF-R250-0-10.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R250-0-10.
  • MF-R250-0-10..