Bourns MF-R250-2-99

PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm T/R
$ 0.178
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R250-2-99.

IHS

Datasheet10 pages5 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.178
$ 0.26
$ 0.26
Stock
49,497
623,650
623,650
Authorized Distributors
4
6
6
Hold Current
2.5 A
2.5 A
2.5 A
Trip Current
5 A
5 A
5 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
48 mΩ
25 mΩ
25 mΩ
Time to Trip
10.3 s
10.3 s
10.3 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2004-11-15
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2019-09-30
LTD Date2019-12-31

Related Parts

BournsMF-R250
PTC Resettable Fuse 2.5A (hold) 5A (trip) 30 Volt 40A 1.2 Watt 10.3s 0.025 Ohm Radial 12 X 3 X 18.3 mm Bulk
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm Bulk Automotive
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm Bag Automotive
Littelfuse30R250UPR
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VDC 40A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm Ammo Automotive
Bel Fuse0ZRB0250FF1E
Radial Resettable Fuse, PPTC, 0ZRB, 30 VDC, 2.5 A, 5 A, 10.3 s, Rectangular
PTC Resettable Fuse 2.5A(hold) 5A(trip) 16VDC 40A 1.2W 40s 0.02Ohm Radial 11.4 X 3.1 X 18.3mm Bag

Descriptions

Descriptions of Bourns MF-R250-2-99 provided by its distributors.

PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm T/R
Fuse PTC Resettable 40A 30V 2-Pin T/R
PTC Resettable Fuse, 30V, Through Hole Mount
Ptc Resettable 2.5A 30V Radial Leaded

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.