Bourns MF-R250-2

PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm T/R
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R250-2.

IHS

Datasheet10 pages4 years ago

element14 APAC

JRH Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
+7.49%

CAD Models

Download Bourns MF-R250-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.436
$ 0.26
$ 0.26
Stock
127,933
675,174
675,174
Authorized Distributors
6
6
6
Hold Current
2.5 A
2.5 A
2.5 A
Trip Current
5 A
5 A
5 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
25 mΩ
25 mΩ
25 mΩ
Time to Trip
10.3 s
10.3 s
10.3 s

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

BournsMF-R250
PTC Resettable Fuse 2.5A (hold) 5A (trip) 30 Volt 40A 1.2 Watt 10.3s 0.025 Ohm Radial 12 X 3 X 18.3 mm Bulk
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm Bulk Automotive
Resistor, Temperature Dependent, Ptc Resettable Fuse, Through Hole Mount
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VDC 40A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm Bag Automotive
Littelfuse30R250UPR
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VDC 40A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm Ammo Automotive
Bel Fuse0ZRB0250FF1E
Radial Resettable Fuse, PPTC, 0ZRB, 30 VDC, 2.5 A, 5 A, 10.3 s, Rectangular

Descriptions

Descriptions of Bourns MF-R250-2 provided by its distributors.

PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm T/R
PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 5 A (trip), 2.5 A (hold), MF-R250-2
Ptc Resettable 2.5A 30V Radial Leaded Rohs Compliant: Yes
Radial Resettable Fuse, PPTC, MF-R, 30 V, 2.5 A, 5 A, 10.3 s, Rectangular
PTC Resettable Fuse, 0.025ohm, Through Hole Mount
PTC RESETTABLE FUSE, 2.5A, 30VDC; Product Range: MF-R Series; Voltage Rating: 30VDC; Holding Current: 2.5A; Tripping Current: 5A; Time to Trip: 10.3s; Fuse Shape: Rectangular; Current Rating Max: 40A; Lead Spa

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R250-2.