Bourns MF-R110-0-99

Reset, 30V, 40A, 1.1A Ihold, 2.2A Itrip, Radial, Bulk, Hazmat<az
$ 0.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R110-0-99.

IHS

Datasheet10 pages5 years ago

Electro Sonic

Farnell

Newark

element14

Inventory History

3 month trend:
-56.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2016-08-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-09-30
LTD Date2019-12-31

Related Parts

BournsMF-R900
PTC Resettable Fuse 9A (hold) 18A (trip) 30 Volt 40A 4.2 Watt 20s 0.005 Ohm Radial 24.2 X 3 X 32.9mm Bulk
BournsMF-R900-2
PTC Resettable Fuse 9A(hold) 18A(trip) 30V 40A 4.2W 20s 0.005Ohm Radial 24.2 X 3 X 32.9mm T/R
Bel Fuse0ZRB0800FF1A
PTC Resettable Fuse 8A(hold) 16A(trip) 30VDC 40A 4W 0.005Ohm Radial 21.6 X 3 X 29.2mm Bulk
TE Connectivity / RaychemRUE900
Radial Lead Resettable Fuses 9A 30V 40A Imax
BournsMF-R800
PTC Resettable Fuse 8A(hold) 16A(trip) 30V 40A 4W 18.8s 0.005Ohm Radial 24.2 X 3 X 32.9mm Bulk Automotive
Littelfuse30R800UH
PTC Resettable Fuse 8A (hold) 16A (trip) 30VDC 40A 4 Watt 18.8s 0.005 Ohm Radial 21.6 X 3 X 31.1mm

Descriptions

Descriptions of Bourns MF-R110-0-99 provided by its distributors.

RESET,30V,40A,1.1A IHOLD,2.2A ITRIP,RADIAL,BULK,HAZMAT<AZ
PTC Resettable Fuse, 30V, Through Hole Mount
Radial Lead Resettable Fuses 1.1A 60V Lead Free
6.6s 2.2A 100mΩ 30V 270mΩ 40A 1.1A TH 14mm × 3mm × 14mm
PTC Resettable Fuse 11A(hold) 22A(trip) 16V 100A 4.5W 20s 0.003Ohm Radial 24.2 X 3 X 32.9mm Bag Automotive
PTC RESETTABLE 1.1A 30V RADIAL LEADED
PTC Resettable Fuse 100A 16V Bulk
MULTIFUSE, RADIAL, 1.1A, 30V; Series:MF-R; Thermistor Type:PTC Resettable Fuse; Voltage, Operating:30V; Holding Current:1.1A; Current, Tripping:2.2A; External Depth:3mm; External Length / Height:14.2mm; Lead Spacing:5.1mm; Resistance, Initial Min:0.10ohm; Resistance, Initial Max:0.18ohm; Approval Bodies:CSA and TÜV Approved, UL Recognised; Body Diameter:6.6mm; Case Material:Epoxy polymer; Case Style:1; Lead Diameter:0.51mm; Lead Length:7.6mm; Max Current:40A; Max Pitch:5.8mm; Min Pitch:4.3mm; Power Dissipation:0.70W; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Surface Tripped Max:125°C; Voltage Rating, AC:30V; Voltage Rating, DC:30V; Width, External:8.9mm; Flammability Rating:UL94V-0

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R110-0-99.