Bourns MF-R900

PTC Resettable Fuse 9A (hold) 18A (trip) 30 Volt 40A 4.2 Watt 20s 0.005 Ohm Radial 24.2 X 3 X 32.9mm Bulk
$ 0.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R900.

JRH Electronics

Datasheet10 pages4 years ago

Burklin Elektronik

TME

Newark

Electro Sonic

Inventory History

3 month trend:
+3.04%

CAD Models

Download Bourns MF-R900 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.427
$ 0.809
$ 0.809
Stock
160,264
13,389
13,389
Authorized Distributors
6
6
6
Hold Current
9 A
9 A
9 A
Trip Current
18 A
18 A
18 A
Max Voltage Rating (DC)
-
30 V
30 V
Max Current Rating
40 A
40 A
40 A
Resistance
5 mΩ
5 mΩ
5 mΩ
Time to Trip
20 s
20 s
20 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsMF-R900-2
PTC Resettable Fuse 9A(hold) 18A(trip) 30V 40A 4.2W 20s 0.005Ohm Radial 24.2 X 3 X 32.9mm T/R
PTC Resettable Fuse 9A(hold) 18A(trip) 30V 40A 4.2W 20s 0.005Ohm Radial 24.2 X 3 X 32.9mm T/R Automotive
Radial Lead Resettable Fuses 9A 30V Lead Free
Bel Fuse0ZRB0900FF1A
Radial Resettable Fuse, PPTC, 0ZRB, 30 VDC, 9 A, 18 A, 20 s, Rectangular
Littelfuse30R900UMR
PTC Resettable Fuse 9A(hold) 18A(trip) 30VDC 40A 4.2W 20s 0.005Ohm Radial 24.1 X 3 X 31.6mm Ammo Automotive
TE Connectivity / RaychemRUE900
Radial Lead Resettable Fuses 9A 30V 40A Imax

Descriptions

Descriptions of Bourns MF-R900 provided by its distributors.

PTC Resettable Fuse 9A (hold) 18A (trip) 30 Volt 40A 4.2 Watt 20s 0.005 Ohm Radial 24.2 X 3 X 32.9mm Bulk
FUSE, RESETTABLE, 40A, 0.953X0.118X1.295", RADIAL, 30VDC, DCR 0.005 OHMS, PCB
Radial Resettable Fuse, PPTC, MF-R, 30 V, 9 A, 18 A, 20 s, Rectangular
PTC Resettable Fuse, 0.005ohm, Through Hole Mount
PTC Resettable Fuse 40A 30V Bulk
Avnet Japan

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R900.