Bourns MF-R900-2

PTC Resettable Fuse 9A(hold) 18A(trip) 30V 40A 4.2W 20s 0.005Ohm Radial 24.2 X 3 X 32.9mm T/R
$ 0.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R900-2.

IHS

Datasheet10 pages4 years ago

Electro Sonic

_legacy Avnet

Mouser

Inventory History

3 month trend:
-17.69%

Alternate Parts

Price @ 1000
$ 0.445
$ 0.427
$ 0.427
Stock
78,058
160,264
160,264
Authorized Distributors
6
6
6
Hold Current
9 A
9 A
9 A
Trip Current
18 A
18 A
18 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
5 mΩ
5 mΩ
5 mΩ
Time to Trip
20 s
20 s
20 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

BournsMF-R900
PTC Resettable Fuse 9A (hold) 18A (trip) 30 Volt 40A 4.2 Watt 20s 0.005 Ohm Radial 24.2 X 3 X 32.9mm Bulk
Radial Lead Resettable Fuses 9A 30V Lead Free
Bel Fuse0ZRB0900FF1A
Radial Resettable Fuse, PPTC, 0ZRB, 30 VDC, 9 A, 18 A, 20 s, Rectangular
Littelfuse30R900UMR
PTC Resettable Fuse 9A(hold) 18A(trip) 30VDC 40A 4.2W 20s 0.005Ohm Radial 24.1 X 3 X 31.6mm Ammo Automotive
TE Connectivity / RaychemRUE900
Radial Lead Resettable Fuses 9A 30V 40A Imax
RESET,30V,40A,1.1A IHOLD,2.2A ITRIP,RADIAL,BULK,HAZMAT<AZ

Descriptions

Descriptions of Bourns MF-R900-2 provided by its distributors.

PTC Resettable Fuse 9A(hold) 18A(trip) 30V 40A 4.2W 20s 0.005Ohm Radial 24.2 X 3 X 32.9mm T/R
Radial Resettable Fuse, PPTC, MF-R, 30 V, 9 A, 18 A, 20 s, Rectangular
PTC Resettable Fuse, 0.005ohm, Through Hole Mount
Resettable Fuse, Pptc, Mf-R Series, 30V; |Bourns, Inc. MF-R900-2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.