Bourns MF-R090-2-99

PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60V 40A 1W 7.2s 0.14Ohm Radial 11.7 X 3.1mm T/R Automotive
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R090-2-99.

IHS

Datasheet10 pages5 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-60.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.249
Stock
70,176
534,170
Authorized Distributors
1
6
Resistance
120 mΩ
140 mΩ
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Tolerance
-
-
Power Rating
-
-
Composition
-
-
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2004-11-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-09-30
LTD Date2019-12-31

Related Parts

RESET,60V,40A,0.9A IHOLD,1.8A ITRIP,RADIAL,BULK,HAZMAT<AZ
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60V 40A 1W 7.2s 0.14Ohm Radial 11.7 X 3.1mm Ammo Automotive
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60V 40A 1W 7.2s 0.14Ohm Radial 11.7 X 3.1mm Ammo Automotive
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30VDC 40A 0.6W 5.9s 0.07Ohm Radial 7.4 X 3 X 12.2mm Bag Automotive
Littelfuse60R090XPR
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60VDC 40A 0.99W 7.2s 0.2Ohm Radial 11.2 X 3.1mm Ammo Automotive
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 16VDC 40A 0.6W 1.2s 0.07Ohm Radial 7.4 X 3.1 X 12.2mm Bag

Descriptions

Descriptions of Bourns MF-R090-2-99 provided by its distributors.

PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60V 40A 1W 7.2s 0.14Ohm Radial 11.7 X 3.1mm T/R Automotive
PTC Resettable Fuse, Through Hole Mount
Ptc Resettable 0.9A 60V Radial Leaded
PTC Resettable Fuse 40A 60V T/R
PTC RESET FUSE 60V 900MA RADIAL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.