Bourns MF-R090-AP-99

PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60V 40A 1W 7.2s 0.14Ohm Radial 11.7 X 3.1mm Ammo Automotive
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R090-AP-99.

IHS

Datasheet10 pages5 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.4
Stock
170,805
153,512
Authorized Distributors
4
6
Hold Current
900 mA
900 mA
Trip Current
1.8 A
1.8 A
Max Voltage Rating (DC)
-
-
Max Current Rating
40 A
40 A
Resistance
120 mΩ
140 mΩ
Time to Trip
7.2 s
7.2 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2004-11-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-09-30
LTD Date2019-12-31

Related Parts

BournsMF-R090-2
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60V 40A 1W 7.2s 0.14Ohm Radial 11.7 X 3.1mm T/R Automotive
RESET,60V,40A,0.9A IHOLD,1.8A ITRIP,RADIAL,BULK,HAZMAT<AZ
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60V 40A 1W 7.2s 0.14Ohm Radial 11.7 X 3.1mm T/R Automotive
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30VDC 40A 0.6W 5.9s 0.07Ohm Radial 7.4 X 3 X 12.2mm Bag Automotive
Littelfuse60R090XPR
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60VDC 40A 0.99W 7.2s 0.2Ohm Radial 11.2 X 3.1mm Ammo Automotive
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 16VDC 40A 0.6W 1.2s 0.07Ohm Radial 7.4 X 3.1 X 12.2mm Bag

Descriptions

Descriptions of Bourns MF-R090-AP-99 provided by its distributors.

PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60V 40A 1W 7.2s 0.14Ohm Radial 11.7 X 3.1mm Ammo Automotive
PTC Resettable Fuse 40A 60V Ammo Pack
PTC Resettable Fuse, 60V, Through Hole Mount

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.