Bourns MF-R040-AP-99

PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial 7.4 X 3.1mm Ammo Automotive
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R040-AP-99.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.152
$ 0.152
Stock
100,730
295,166
295,166
Authorized Distributors
4
6
6
Hold Current
400 mA
400 mA
400 mA
Trip Current
800 mA
800 mA
800 mA
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
860 mΩ
520 mΩ
520 mΩ
Time to Trip
3.8 s
3.8 s
3.8 s

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

BournsMF-R040
Bourns MF-R040 PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial
BournsMF-R040-2
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial 7.4 X 3.1mm T/R
Radial Resettable Fuse, PPTC, PTR060V, 60 VDC, 400 mA, 800 mA, 3.8 s, Round
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial 7.4 X 3.1mm Bag Automotive
Bel Fuse0ZRC0040FF1E
Radial Resettable Fuse, PPTC, 0ZRC, 90 VDC, 400 mA, 800 mA, 3.8 s, Round
TE ConnectivityRXEF040-2
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 72V 40A 0.56(Nom)W 3.8s 0.55Ohm Radial 7.6 X 3mm T/R

Descriptions

Descriptions of Bourns MF-R040-AP-99 provided by its distributors.

PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial 7.4 X 3.1mm Ammo Automotive
PTC Resettable Fuse 40A 60V Ammo Pack
PTC Resettable Fuse, Through Hole Mount
Resettable Fuses - PPTC 0.40A 60V 0.52ohm Hold .4 Trip .8

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.