Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-R025-2-99

PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60V 40A 0.45W 2.5s 1Ohm Radial 7.4 X 3.1mm T/R Automotive
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R025-2-99.

IHS

Datasheet10 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.207
$ 0.207
Stock
46,298
221,827
221,827
Authorized Distributors
1
6
6
Resistance
1.95 Ω
1 Ω
1 Ω
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Tolerance
-
-
-
Power Rating
-
-
-
Composition
-
-
-
Temperature Coefficient
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2004-11-15
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2019-09-30
LTD Date2019-12-31

Related Parts

BournsMF-R025
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60V 40A 0.45W 2.5s 1Ohm Radial 7.4 X 3.1mm Bulk Automotive
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60VDC 40A 0.45W 2.5s 1.25Ohm Radial 7.4 X 3mm Bag Automotive
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 72V 40A 0.45W 2.5s 1Ohm Radial 7.4 X 3.1mm Bulk Automotive
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60V 40A 0.45W 2.5s 1Ohm Radial 7.4 X 3.1mm Bag Automotive
Littelfuse60R025XPR
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60VDC 40A 0.45W 2.5s 1.25Ohm Radial 7.4 X 3.1mm Ammo Automotive
Bel Fuse0ZRC0025FF1E
Radial Resettable Fuse, PPTC, 0ZRC, 90 VDC, 250 mA, 500 mA, 2.5 s, Round

Descriptions

Descriptions of Bourns MF-R025-2-99 provided by its distributors.

PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60V 40A 0.45W 2.5s 1Ohm Radial 7.4 X 3.1mm T/R Automotive
Radial Lead Resettable Fuses 60V .25A-HD 40A MAX (R)
PTC Resettable Fuse, Through Hole Mount
PTC RESETTABLE 0.25A 60V RADIAL LEADED
PTC Resettable Fuse 40A 60V T/R
PTC RESET FUSE 60V 250MA RADIAL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.