Bourns MF-R017

PTC Resettable Fuse 0.17A (hold) 0.34A (trip) 60 Volt 40A 0.48 Watt 3s 2 Ohm Radial 7.4 X 3.1mm Bulk
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R017.

IHS

Datasheet10 pages5 years ago

TME

Burklin Elektronik

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-14.98%

CAD Models

Download Bourns MF-R017 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.36
$ 0.36
Stock
236,437
124,282
124,282
Authorized Distributors
6
6
6
Hold Current
170 mA
170 mA
170 mA
Trip Current
340 mA
340 mA
340 mA
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
2 Ω
2 Ω
2 Ω
Time to Trip
3 s
3 s
3 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRXEF025
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 72V 0.45W 2.5s 1.25Ohm Radial 7.4 X 3mm Bag
NTCLE100 Series NTC 3.3 kOhm ±0.75 % Radial Leaded Standard Precision Thermistor
Thermistor NTC 3.3 Ohm 5% 2-Pin Radial 2880K < -5 Bulk

Descriptions

Descriptions of Bourns MF-R017 provided by its distributors.

PTC Resettable Fuse 0.17A (hold) 0.34A (trip) 60 Volt 40A 0.48 Watt 3s 2 Ohm Radial 7.4 X 3.1mm Bulk
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 340 mA (trip), 170 mA (hold), MF-R017
FUSE, RESETTABLE, 40A, 0.291X0.122", RADIAL, 60VDC, DCR 2 OHMS, PCB, MF-R SERIES
PTC Resettable Fuse, 2ohm, Through Hole Mount
Resettable Fuse, PPTC, MF-R, 60 VDC, 170 mA, 340 mA, 3 s, Round
PTC Resettable Fuse 40A 60V Bulk
Avnet Japan
FUSE, PTC RESETTABLE .17A HOLD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R-017
  • MF-R017.