Bourns MF-R017-0-99

PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 2Ohm Radial 7.4 X 3.1mm Bag Automotive
$ 0.689
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R017-0-99.

IHS

Datasheet10 pages5 years ago

Electro Sonic

JRH Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns MF-R017-0-99 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.689
$ 0.215
$ 0.215
Stock
50,347
236,437
236,437
Authorized Distributors
2
6
6
Hold Current
170 mA
170 mA
170 mA
Trip Current
340 mA
340 mA
340 mA
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
3.2 Ω
2 Ω
2 Ω
Time to Trip
3 s
3 s
3 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-07-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-09-30
LTD Date2019-12-31

Related Parts

PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 2Ohm Radial 7.4 X 3.1mm Ammo Automotive
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 2Ohm Radial 7.4 X 3.1mm Ammo Automotive
BournsMF-R017-2
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 2Ohm Radial 7.4 X 3.1mm T/R Automotive
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60VDC 40A 0.48W 3s 3.3Ohm Radial 7.4 X 3mm Bag Automotive
TE ConnectivityRXEF017-2
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 3.3Ohm Radial 7.4 X 3 X 12.7mm T/R
Littelfuse60R017XU
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60VDC 40A 0.48W 3s 3.3Ohm Radial 7.4 X 3.1mm Bulk Automotive

Descriptions

Descriptions of Bourns MF-R017-0-99 provided by its distributors.

PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 2Ohm Radial 7.4 X 3.1mm Bag Automotive
PTC Resettable Fuse 40A 60V Bulk
PTC Resettable Fuse, Through Hole Mount
FUSE, PTC RESET, 60V, 170mA, RADIAL
MULTIFUSE, RADIAL, 0.34A; Series:MF-R; Thermistor Type:PTC Resettable Fuse; Voltage, Operating:60V; Holding Current:0.17A; Current, Tripping:0.34A; External Depth:3.1mm; External Length / Height:12.7mm; Lead Spacing:5.1mm; Resistance, Initial Min:2.0ohm; Resistance, Initial Max:3.2ohm; Approval Bodies:CSA and TÜV Approved, UL Recognised; Body Diameter:7.4mm; Case Material:Epoxy polymer; Case Style:1; Lead Diameter:0.51mm; Lead Length:7.6mm; Max Current:40A; Max Pitch:5.8mm; Min Pitch:4.3mm; Power Dissipation:0.48W; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Surface Tripped Max:125°C; Voltage Rating, AC:60V; Voltage Rating, DC:60V; Width, External:7.4mm; Flammability Rating:UL94V-0

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R017-0-99.