Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IMC1008ERR39J

IMC-1008 Series 390 nH ±5 % 470 mA 1.06 Ohm Unshielded High Frequency Inductor

$ 0.134
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IMC1008ERR39J.

IHS

Datasheet3 pages3 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+315%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-01-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

General Purpose Inductor, 0.39uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
Ind Chip Wirewound 390nH 5% 25MHz 45Q-Factor Ceramic 470mA 1008 T/R
Inductor RF Wirewound 0.39uH 5% 50MHz 45Q-Factor Ceramic 0.53A 0.8Ohm DCR 1206 T/R
Ind Chip Wirewound 390nH 5% 50MHz 45Q-Factor Ceramic 530mA 1210 T/R
Inductor High Frequency Chip Unshielded Wirewound 390nH 5% 25.2MHz 40Q-Factor 375mA 730mOhm DCR 1008 T/R

Descriptions

Descriptions of Vishay IMC1008ERR39J provided by its distributors.

IMC-1008 Series 390 nH ±5 % 470 mA 1.06 Ohm Unshielded High Frequency Inductor
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
25MHz 530MHz 470mA 45@100MHz 390nH 1.06Ω ±5% 1008 SMD mount 2.5mm*2mm*1.9mm
FIXED IND 390NH 470MA 1.06OHM SM
IMC-1008 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 390nH
HF INDUCTOR, 390NH, 400MA 5% 530MHZ
Wirewound Inductor; Inductor Type:High Frequency; Series:IMC; Inductance:390nH; Inductance Tolerance:± 5%; DC Resistance Max:1.06ohm; DC Current Rating:400mA; Self Resonant Frequency:530MHz; Package/Case:1008; Q Factor:45 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric