What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay IMC1008ER68NJ

Ind High Frequency Wirewound 68nH 5% 100MHz 60Q-Factor Ceramic 1A 1008 T/R

$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IMC1008ER68NJ.

IHS

Datasheet3 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-57.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-01-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Inductor RF Wirewound 0.068uH 5% 50MHz 65Q-Factor Ceramic 1A 0.2Ohm DCR 1008 T/R
Ind Chip Wirewound 68nH 5% 100MHz 55Q-Factor Ceramic 900mA 1210 T/R
Ind Chip Wirewound 68nH 5% 100MHz 55Q-Factor Ceramic 900mA 1206 T/R
General Purpose Inductor, 0.07uH, 5%, Ferrite-Core, SMD, 0402
Inductor RF Chip Wirewound 68nH 5% 100MHz 20Q-Factor 140mA 1.96Ohm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 68nH 5% 100MHz 8Q-Factor Air 180mA 1.25Ohm DCR 0402 Paper T/R

Descriptions

Descriptions of Vishay IMC1008ER68NJ provided by its distributors.

Ind High Frequency Wirewound 68nH 5% 100MHz 60Q-Factor Ceramic 1A 1008 T/R
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
FIXED IND 68NH 1A 150 MOHM SMD
100MHz 1.3GHz 1A 60@350MHz 68nH 150mΩ ±5% 1008 SMD mount 2.5mm*2mm*1.9mm
IMC-1008 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 68nH
Wirewound Inductor; Inductor Type:High Frequency; Series:IMC; Inductance:68nH; Inductance Tolerance:± 5%; DC Resistance Max:0.15ohm; DC Current Rating:600mA; Self Resonant Frequency:1.3GHz; Package/Case:1008; Q Factor:60 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IMC-1008ER68NJ