What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CW201212-R82J

Inductor Chip Wirewound 820nH 5% 25MHz 23Q-Factor Ferrite 180mA 2.3Ohm DCR 0805 T/R
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW201212-R82J.

IHS

Datasheet3 pages7 years ago

Farnell

DigiKey

Inventory History

3 month trend:
+34.62%

CAD Models

Download Bourns CW201212-R82J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Inductor RF Wirewound 0.82uH 5% 25MHz 23Q-Factor Ceramic 0.18A 2.3Ohm DCR 0805 T/R
Inductor RF Chip Unshielded Wirewound 0.82uH 5% 25MHz 23Q-Factor Non Magnetic 0.18A 2.35Ohm DCR 0805 T/R
Inductor RF Wirewound 0.82uH 5% 25.2MHz 45Q-Factor Ceramic 0.18A 2.3Ohm DCR 1008 T/R
General Purpose Inductor, 0.8200000000000001uH, 5%, 1 Element, Wirewound-Core, 2520/1008
General Purpose Inductor, 0.82uH, 5%, 1 Element, Ceramic-Core, SMD, 1111
General Purpose Inductor, 0.82uH, 5%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of Bourns CW201212-R82J provided by its distributors.

Inductor Chip Wirewound 820nH 5% 25MHz 23Q-Factor Ferrite 180mA 2.3Ohm DCR 0805 T/R
General Purpose Inductor, 0.82uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
25MHz 230MHz 180mA 23@50MHz 820nH 2.3Ω ±5% 0805 SMD mount 2.1mm*1.5mm*1.5mm
INDUCTOR, 0.82UH, HIGH Q; Inductance: 820nH; Product Range: -; DC Current Rating: 180mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 2.3ohm; Inductance Tolerance: ± 5%

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW201212R82J