Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CW100505-18NJ3

General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW100505-18NJ3.

IHS

Datasheet2 pages14 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 0.14
$ 0.14
Stock
29,729
99,741
Authorized Distributors
1
6
Inductance
18 nH
18 nH
Tolerance
5 %
5 %
Current Rating
420 mA
420 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
230 mΩ
230 mΩ
Q Factor
25
25
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-05-09

Related Parts

Inductor RF Chip Wirewound 19nH 5% 250MHz 26Q-Factor Ceramic 480mA 200mOhm DCR 0402 T/R
Ind Power Molded 18nH 5% 100MHz 21Q-Factor Ferrite 450mA 1210 Blister Plastic T/R
Inductor RF Chip Unshielded Wirewound 18nH 5% 100MHz 21Q-Factor Ferrite 450mA 180mOhm DCR 1210 T/R
Ind Power Molded Wirewound 18nH 5% 100MHz 21Q-Factor Ferrite 450mA 1210 Blister Plastic T/R
Inductor RF Chip Wirewound 18nH 5% 100MHz 25Q-Factor 370mA 270mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 19nH 5% 100MHz 25Q-Factor 370mA 270mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Bourns CW100505-18NJ3 provided by its distributors.

General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
INDUCTOR, 18NH, 420mA, 5%, 3.1GHZ, SMD
FIXED IND 18NH 420MA 230MOHM SMD
INDUCTORS, FIXED, 18.0 NH 5% 250 MHZ 0.23OHMS
INDUCTOR, 18NH, 420mA, 5%, 3.1GHZ, SMD; Product Range: BOURNS - CW100505 Series; Inductance: 18nH; Inductance Tolerance: ± 5%; High Frequency Inductor Case: 0402 ^1005 Metric]; Self Resonant Frequency Min: 3

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW100505-18NJ3.