Bourns CRM1206-FX-R100ELF

Res Thick Film 1206 0.1 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRM1206-FX-R100ELF.

Master Electronics

Datasheet5 pages3 years ago

element14 APAC

Burklin Elektronik

Newark

Electro Sonic

Inventory History

3 month trend:
-7.17%

CAD Models

Download Bourns CRM1206-FX-R100ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.217
Stock
1,997,022
528,969
Authorized Distributors
6
6
Resistance
100 mΩ
100 mΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-02-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupPT1206FR-7W0R1L
PT Series 1206 0.1 Ohm 0.5 W ±1 % ±75 ppm/°C Surface Mount Thick Film Resistor
PanasonicERJ-L08KF10CV
Res Thick Film 1206 0.1 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 100m Ohm 1% 2/4W ±100ppm/°C Molded SMD Paper T/R
Res Thick Film 1206 0.1 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 0.1 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Yageo GroupPT1206FR-070R1L
Res Thick Film 1206 0.1 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CRM1206-FX-R100ELF provided by its distributors.

Res Thick Film 1206 0.1 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
500mW Thick Film Resistors ±100ppm/℃ ±1% 100mΩ 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.1ohm, 0.675V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
High Power Current Sense SMD Resistor 100mOhm 1% 500mW
THICK FILM RESISTOR, 0.1 OHM, 0.5W, 1%,;
100mΩ ±1% 500mW ±100ppm/℃ 1206 SMD mount 3.1mm*1.6mm*650μm
THICK FILM RESISTOR, 0.1 OHM, 0.5W, 1%, FULL REEL; Resistance:0.1ohm; Power Rating:500mW; Resistor Case Style:1206 ^3216 Metric]; Resistance Tolerance: 1%; Product Range:CRM Series; Packaging:Tape & Re

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRM1206-FX-R100ELF.