Bourns CRM1206AFX-R100ELF

500mW Thick Film Resistors ±100ppm/℃ ±1% 100mΩ 1206 Chip Resistor - Surface Mount ROHS
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRM1206AFX-R100ELF.

JRH Electronics

Datasheet6 pages3 years ago

IHS

Master Electronics

Inventory History

3 month trend:
-15.27%

CAD Models

Download Bourns CRM1206AFX-R100ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.217
$ 0.07
Stock
528,969
1,997,022
Authorized Distributors
6
6
Resistance
100 mΩ
100 mΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns CRM1206AFX-R100ELF provided by its distributors.

500mW Thick Film Resistors ±100ppm/℃ ±1% 100mΩ 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.1ohm, 0.675V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Res High Power Thick Film 1206 100m Ohm 1% 1/2W ±100ppm/°C Molded SMD Paper T/R
Avnet Japan
Res Thick Film 1206 0.1 Ohm 1% 0.5W(1/2W) ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
High Power Current Sense SMD Resistor 100mOhm 1% 500mW
100mΩ ±1% 500mW ±100ppm/℃ 1206 SMD mount 3.1mm*1.6mm*650μm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.