Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CRL1206-FW-R180ELF

Res Thick Film 1206 0.18 Ohm 1% 1/4W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRL1206-FW-R180ELF.

IHS

Datasheet4 pages4 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+3.53%

CAD Models

Download Bourns CRL1206-FW-R180ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-11-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupRL1206FR-070R18L
180 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
TE ConnectivityRL73K2BR18JTD
Res Thick Film 1206 0.18 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R
PanasonicERJ-8BSFR18V
Res Thick Film 1206 0.18 Ohm 1% 0.5W ±250ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupPT1206FR-070R18L
PT Series 1206 0.18 Ohm ±1% 0.25 W ±75 ppm/°C Current Sense Chip Resistor
TE Connectivity / AMP3-2176056-1
Fixed Resistor, Thick Film, 0.5W, 0.18ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Res Thick Film 1206 0.165 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CRL1206-FW-R180ELF provided by its distributors.

Res Thick Film 1206 0.18 Ohm 1% 1/4W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
Res Thick Film 1206 0.18 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
THICK FILM SURFACE MOUNT RESISTOR 1206 CASE 180MOHMS +/-1% 0.25W +/-200PPM/DEGC
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.18ohm, 0.3V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
RES, THICK FILM, 0R18, 1%, 0.25W, 1206, REEL; Resistance:0.18ohm; Voltage Rating:-; Resistor Case Style:1206 ^3216 Metric]; Power Rating:250mW; Resistance Tolerance: 1%; Product Range:CRL Series; Packa
SMD Chip Resistors 0.18 ohm 1%
180mΩ ±1% 500mW ±200ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
SMD Resistor Dimensions L x W x H: 3.2 x 1.6 x 0.6 mm Temperature range: -55 ... 125 °C Housing type: 1206 Power Rating: 250 mW Resistance: 180 mOhm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRL1206-FW-R180ELF.