Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CRL0603-FW-R330ELF

Res Thick Film 0603 0.33 Ohm 1% 1/10W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRL0603-FW-R330ELF.

IHS

Datasheet4 pages4 years ago

Farnell

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-38.15%

CAD Models

Download Bourns CRL0603-FW-R330ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-11-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE ConnectivityRLP73N1JR33FTDF
Chip Resistor 330mΩ ±1% 125mW ±300ppm/°C 0603 SMD 1.6mm L × 450μm H
PanasonicERJ-3RQFR33V
Res Thick Film 0603 0.33 Ohm 1% 1/10W ±300ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL0603FR-070R33L
Res Thick Film 0603 0.33 Ohm 1% 0.1W(1/10W) ±800ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity / AMP1-2176051-9
Chip Resistor, 300mΩ ±1%, 125mW, ±300ppm/°C, 0603, SMD, 1.6mm × 800μm × 550μm
TE Connectivity / AMP2-2176051-1
Res Thick Film 0603 0.36 Ohm 1% 0.125W(1/8W) ±300ppm/C Pad SMD T/R
PanasonicERJ-3RQFR30V
Res Thick Film 0603 0.3 Ohm 1% 0.1W ±300ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Bourns CRL0603-FW-R330ELF provided by its distributors.

Res Thick Film 0603 0.33 Ohm 1% 1/10W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Res Thick Film 0603 0.33 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
THICK FILM SURFACE MOUNT RESISTOR 0603 CASE 330MOHMS +/-1% 0.1W +/-200PPM/DEGC
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.33ohm, 0.2031V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR CRL 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 330mOhm ±200ppm/C
THICK FILM RESISTOR, 0.33 OHM, 100mW, 1%
SMD Chip Resistors 0.33ohmS 1% 1/10watt
330mΩ ±1% 125mW ±200ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Resistor Type = Thick Film / Resistance mOhm = 330 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 100 / Body Length mm = 1.6 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.55 / Body Width mm = 0.8 / Mounting Type = SMD / Resistor Case Style = 0603

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRL0603-FW-R330ELF.