Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-3RQFR33V

Res Thick Film 0603 0.33 Ohm 1% 1/10W ±300ppm/°C Molded SMD Punched Carrier T/R
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3RQFR33V.

Panasonic

Datasheet4 pages9 years ago

Farnell

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.38%

CAD Models

Download Panasonic ERJ-3RQFR33V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-3RQFR36V
Res Thick Film 0603 0.36 Ohm 1% 0.1W(1/10W) ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ3BQFR33V
Res Thick Film 0603 0.33 Ohm 1% 1/4W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-3RQJR33V
Res Thick Film 0603 0.33 Ohm 5% 0.1W(1/10W) 300ppm/C Pad SMD T/R
Yageo GroupRL0603FR-070R33L
Res Thick Film 0603 0.33 Ohm 1% 0.1W(1/10W) ±800ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity / AMP6-1622824-7
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.33ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP1-2176052-9
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.3ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERJ-3RQFR33V provided by its distributors.

Res Thick Film 0603 0.33 Ohm 1% 1/10W ±300ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor;Thick Film;Res 0.33 Ohms;Pwr-Rtg 0.1 W;Tol 1%;SMT;0603;Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.33ohm, 0.1817V, 1% +/-Tol, 0,300ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 330mOhm ±300ppm/C
Current Sensing Resistors Thick Film Type / 0603 / 1% / 0,33Ohm / 0,1W / T.C.R.
SMD Thick Film 0603 0,1W 1% 0,33R
330mΩ ±1% 100mW ±300ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJ3RQFR33V - Current Sensing Chip Resistors
Resistor Type = Thick Film / Resistance mOhm = 330 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Temperature Coefficient = ±300 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3RQFR33V.
  • ERJ3RQFR33V