What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1-2176051-9

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.3ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2176051-9.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-8.41%

CAD Models

Download TE Connectivity / AMP 1-2176051-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

PanasonicERJ3BQFR30V
Res Thick Film 0603 300m Ohm 1% 1/4W ±300ppm/°C Molded SMD Punched Paper T/R
PanasonicERJ-3RQFR30V
Res Thick Film 0603 0.3 Ohm 1% 0.1W ±300ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP1-2176051-9
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.3ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603
PanasonicERJ-3RQFR33V
Res Thick Film 0603 0.33 Ohm 1% 1/10W ±300ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity1-2176051-8
Res Thick Film 0603 0.27 Ohm 1% 0.125W(1/8W) ±300ppm/C Epoxy SMD Automotive T/R
TE ConnectivityRLP73N1JR33FTDF
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.33ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity / AMP 1-2176051-9 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.3ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD RLP73N 1J R30 1% 1K RL
300m¦¸ ¡À1% 125mW ¡À300ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm
.3 Ω, Thick Film, Low Ohmic Resistor Resistor, 1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class Up to 1kΩ, .125 W, ±300 ppm/°C, CGS RLP73
Rlp73N 1J R30 1% 1K Rl/ Rel |Cgs Te Connectivity RLP73N1JR30FTDF
RLP73N 1J R30 1% 1K RL, 1-2176051-9
RLP73N 1J R30 1% 1K RL Resistance Value: .3 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 0.3 Ω Thick Film Low Ohmic Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73N1JR30FTDF | Internal Number: 1-2176051-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73N1JR30FTDF