What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CRL0603-FW-1R00ELF

SMD Chip Resistor, 1 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
$ 0.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRL0603-FW-1R00ELF.

IHS

Datasheet4 pages6 years ago

Master Electronics

Newark

Electro Sonic

X-ON

Inventory History

3 month trend:
-56.11%

CAD Models

Download Bourns CRL0603-FW-1R00ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-11-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-04-30
LTD Date2021-07-31

Related Parts

Yageo GroupRC0603FR-071RL
SMD Chip Resistor, 1 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
100mW Thick Film Resistors 100V ±1% ±200ppm/℃ 1Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603FR-071RL
Res Thick Film 0603 1 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-131RL
Res Thick Film 0603 1 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
SMD Chip Resistor, 1 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
PanasonicERJ3RQF1R0V
Res Thick Film 0603 1 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CRL0603-FW-1R00ELF provided by its distributors.

SMD Chip Resistor, 1 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Res Thick Film 0603 1 Ohm 1% 1/10W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
Res Thick Film 0603 1 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 0.3162V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR CRL 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1Ohm ±200ppm/C
CRL0603 SMD RESISTOR THICK FILM 1R 1%
SMD Chip Resistors 1ohmS 1% 1/10watt
SMD Resistor 100mW, 1Ohm, 1%, 0603
Resistor, 1Ohm, 0.1W, 1%; Resistance:1Ohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Crl Series Rohs Compliant: Yes |Bourns CRL0603-FW-1R00ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRL0603-FW-1R00-ELF
  • CRL0603-FW-1R00ELF.
  • CRL0603FW1R00ELF