
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 118-CRA2512-JZ-R010ELFCT-ND | 6,248 | 1 | Cut Tape | ||||||||
| TTI | CRA2512-JZ-R010ELF | 0 | 4K | Tape & Reel | 1d | |||||||
| Newark | CRA2512-JZ-R010ELF | 0 | 8K | Tape & Reel | ||||||||
| Onlinecomponents.com | CRA2512-JZ-R010ELF | 0 | 2K | Bulk | ||||||||
| Avnet | CRA2512-JZ-R010ELF | 0 | 8K | 17h |
Download datasheets and manufacturer documentation for Bourns CRA2512-JZ-R010ELF.
Download Bourns CRA2512-JZ-R010ELF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Bourns CRA2512-JZ-R010ELF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:
Download datasheets and manufacturer documentation for Bourns CRA2512-JZ-R010ELF.