Panasonic ERJM1WSJ10MU

SMD Current Sense Resistor, 10 Milliohm, ± 5%, 1 W, 2512 [6432 Metric], Metal Plate
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJM1WSJ10MU.

Future Electronics

Datasheet2 pages11 years ago
Datasheet4 pages17 years ago

element14 APAC

Farnell

Master Electronics

Newark

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusEOL (Last Updated: 6 months ago)
LTB Date2022-01-31
LTD Date2022-05-31
Manufacturer Lifecycle StatusEOL (Last Updated: 6 months ago)

Related Parts

Res Metal Strip 2512 0.01 Ohm 5% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res 2512 0.01 Ohm 5% 2W ±100ppm/°C Molded SMD SMD Embossed T/R
Res 2512 0.007 Ohm 5% 2W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRL2512JK-070R01L
Res Thick Film 2512 0.01 Ohm 5% 1W ±1500ppm/C Pad SMD Automotive T/R
Res Metal Plate 2512 0.01 Ohm 5% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.015ohm, 0.1225V, 5% +/-Tol, 1500ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Panasonic ERJM1WSJ10MU provided by its distributors.

SMD Current Sense Resistor, 10 Milliohm, ± 5%, 1 W, 2512 [6432 Metric], Metal Plate
Res Metal Plate 2512 0.01 Ohm 5% 1W ±100ppm/C Pad SMD Automotive T/R
Resistor,Thick Film,Res 0.01 Ohms,Pwr-Rtg 1 W,Tol 5%,SMT,2512,Curr-Sense,CutTape
RESISTOR, 0.01OHM, 1W, 5%, SMD, FULL RRESISTOR, 0.01OHM, 1W, 5%, SMD, FULL REEL Product Range:PANASONIC - ERJ Series
Fixed Resistor, 1W, 0.01ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Current Sense Resistors - SMD 2512 0.01ohm 5% Curr Sense AEC-Q200
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 10mOhm ±100ppm/C
ERJ Series 2512 10 mOhm 1 W ±5 % ±100 ppm/°C SMT Current Sensing Resistor
Panasonic ERJM1WSJ10MU - Current Sensing Chip Resistors
Resistor, 0.01Ohm, 1W, 5%, Smd, Full Reel; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:0.01Ohm; Potencia Nominal:1W; Tolerancia De Resistencia:± 5%; Tipo De Resistencia:2512 [6432 Metric]; Tipo De Empaquetado:Cinta Y Carrete |Panasonic ERJ-M1WSJ10MU

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-M1WSJ10MU