
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST30751145 | 3,185 | 1 | 10h | ||||||||
| DigiKey | RHM.010AVCT-ND | 2,432 | 1 | Cut Tape | ||||||||
| Verical | PMR100HZPJU10L | 570 | 9 | |||||||||
| Arrow Electronics | PMR100HZPJU10L | 570 | 1 | |||||||||
| Farnell | PMR100HZPJU10L | 0 | 2K | Tape & Reel | 3h |
Download ROHM PMR100HZPJU10L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM PMR100HZPJU10L provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: