Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CRA2010-FZ-R005ELF

Fixed Resistor, Metal Strip, 1W, 0.005ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for CRA2010-FZ-R005ELF. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRA2010-FZ-R005ELF.

IHS

Datasheet2 pages11 years ago

Electro Sonic

element14 APAC

Farnell

CAD Models

Download Bourns CRA2010-FZ-R005ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-06-10
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Res Metal Plate 2010 0.005 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJMB1SF5M0U
Res Metal Plate 1020 0.005 Ohm 1% 2W ±75ppm/C Wide Terminal SMD Automotive T/R
Fixed Resistor, Metal Film, 0.5W, 0.005ohm, 0.05V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Fixed Resistor, Metal Film, 1W, 0.005ohm, 0.0707V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Chip Resistor, 5mΩ ±1%, 1W, ±100ppm/°C, 2010, SMD, 5mm × 2.5mm × 470μm
PanasonicERJMP3KF5M0U
Res Metal Plate 2010 0.005 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CRA2010-FZ-R005ELF provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.005ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
RES 0.005 OHM 1W 1% 2010 SMD
RESISTOR, POWER, 2010, R005, 1%, 1W; Resistance:0.005ohm; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Case Style:2010 [5025 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 75ppm/°C; SVHC:No SVHC ;RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.