Bourns CDSOD323-T15SC

ESD protection diodes / TVS diodes; BOURNS; CDSOD323-T15SC; 33 V; 12 A; 15 V; 16.7 V
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CDSOD323-T15SC.

IHS

Datasheet5 pages4 years ago

Burklin Elektronik

Newark

HQonline

Inventory History

3 month trend:
-33.03%

CAD Models

Download Bourns CDSOD323-T15SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, UK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-07-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.SMAZ12-13-F
SMAZ12-13 Series 1 W 12 V 200 mA Surface Mount Zener Diode - DO-214AC
Diode, Schottky Barrier, Vr 100V, If 1A, Pkg DO-214AC (SMA),Vf 0.62V, Tj +175degc
Diodes Inc.BZX84C5V6-7-F
BZX84C5V6 Series 350 mW 5.6 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiBAS40LT1G
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 40V, IF 120MA, PKG SOT-23 (TO-236AB),VF 380MV
Diodes Inc.BZT52C7V5-7-F
BZT52C7V5 Series 500 mW 7.5 V 10 mA Surface Mount Zener Diode - SOD-123
onsemiBAS16HT1G
DIODE, RECTIFIER, SWITCHING, VR 75VDC, IF 200MA, PKG SOD-323,VF 1250MV, TRR 6NS, CJ 2PF

Descriptions

Descriptions of Bourns CDSOD323-T15SC provided by its distributors.

ESD protection diodes / TVS diodes; BOURNS; CDSOD323-T15SC; 33 V; 12 A; 15 V; 16.7 V
12A@8/20us 33V 400W 16.7V Bidirectional 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
Bourns BidirectionalTVSDiodes, Maximum clamping voltage 24V, SMD mount, SOD-323encapsulation, Minimum breakdown voltage 16.7V
Product Range:Cdsod323 Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:15V; Clamping Voltage Max:33V; Diode Case Style:Sod-323; No. Of Pins:2Pins; Minimum Breakdown Voltage:16.7V; Maximum Breakdown Voltage:- Rohs Compliant: Yes |Bourns, Inc. CDSOD323-T15SC.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDSOD323-T15SC.
  • CDSOD323T15SC