What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CDSOD323-T03C

ESD protection diodes / TVS diodes; BOURNS; CDSOD323-T03C; 19 V; 20 A; 3.3 V; 4 V
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CDSOD323-T03C.

IHS

Datasheet5 pages3 years ago

Newark

Burklin Elektronik

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-74.37%

CAD Models

Download Bourns CDSOD323-T03C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, UK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-10-06
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

BournsSMAJ11CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 13.2V 5muA 400W -55C~150C TJ
BournsSMAJ12CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 14.7V 5muA 400W -55C~150C TJ
BournsSMAJ10CA
Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
LittelfuseSP4020-01FTG-C
ESD protection diodes / TVS diodes; LITTELFUSE; SP4020-01FTG-C; 21.8 V; 30 A; 3.3 V; 3.5 V
LittelfuseSMAJ10CA
SMAJ Series 10 V 400 W Bi-Directional Surface Mount TVS Diode - DO-214AC
LittelfuseSMAJ11CA
22A 400W 18.2V 12.2V Bidirectional 11V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Bourns CDSOD323-T03C provided by its distributors.

ESD protection diodes / TVS diodes; BOURNS; CDSOD323-T03C; 19 V; 20 A; 3.3 V; 4 V
Bourns CDSOD323-T03C TVS diode 4V 350W surge protection SOD 323 package
A 3V, 350W, bi-directional, SOD323 pkg TVS Diode | Bourns CDSOD323-T03C
burns BidirectionalTVSDiodes, Maximum clamping voltage 7V, SMD mount, SOD-323encapsulation, Minimum breakdown voltage 4V
Diode Case Style:Sod-323; No. Of Pins:2Pins; Product Range:Cdsod323 Series; Clamping Voltage Max:19V; Minimum Breakdown Voltage:4V; Peak Pulse Power Dissipation:350W; Reverse Standoff Voltage:3.3V; Tvs Polarity:Bidirectional Rohs Compliant: Yes |Bourns, Inc. CDSOD323-T03C.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDSOD323-T03C.
  • CDSOD323T03C