Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CAY16A-103J4LF

Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603)Convex SMD Automotive AEC-Q200 T/R
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY16A-103J4LF.

IHS

Datasheet6 pages5 years ago

Inventory History

3 month trend:
-2.87%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.015
$ 0.015
Stock
110,172
15,659,584
15,659,584
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Number of Resistors
-
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
-
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2021-03-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns CAY16A-103J4LF provided by its distributors.

Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603)Convex SMD Automotive AEC-Q200 T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
4 ±5% 10kΩ 63mW ±200ppm/℃ 1206 Resistor Networks, Arrays ROHS
Resistor Array 4x0603 10K 5% Convex
RES N/W, ISOLATED, 10K, 0.063W, 3216; Resistance:10kohm; Network Circuit Type:Isolated; No. of Elements:4Elements; Resistor Case Style:1206 ^3216 Metric]; No. of Pins:8Pins; Resistance Tolerance:± 5%; V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAY16A-103J4LF.
  • CAY16A103J4LF
  • CAY16A103J4LF.