Bourns CAT16-1002F4LF

Res Thick Film Array 10K Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT16-1002F4LF.

TME

Datasheet5 pages3 years ago

IHS

Burklin Elektronik

Electro Sonic

Newark

Inventory History

3 month trend:
+5.15%

CAD Models

Download Bourns CAT16-1002F4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2004-03-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film Array 10K Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Yageo GroupYC164-FR-0710KL
Array Chip Resistor Thick Film 10kOhm 1% ISOL Molded 8-Pin 1206 Convex Paper T/R
Yageo GroupAF164-FR-0710KL
4 ±1% 10kΩ 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
PanasonicEXB38V103JV
Resistor Thick Film Array 10K Ohm 5% 200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

Descriptions

Descriptions of Bourns CAT16-1002F4LF provided by its distributors.

Res Thick Film Array 10K Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
CAT16 SERIES 10KOHMS +/-1% ISOLATED SMT RESISTOR ARRAY, 4 RESISTORS 1206 PACKAGE
Resistor network, SMD 1206, 10 kΩ, 62.5 mW, ±1 %, 4 resistors, CAT16-1002F4LF
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 10000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
4 ±1% 10kΩ 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
1206 (3216Metric) Concave Long Side Terminals ARRAY/NETWORK RESISTOR CAT16 0.126Lx0.063W 3.20mmx1.60mm 62mW 10kOhm ±200ppm/C
Resistance kOhm = 10 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 63 / Body Length mm = 3.2 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Convex / Body Height mm = 0.5 / Body Width mm = 1.6 / Mounting Type = SMD / Resistor Case Style = 1206

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT16-1002F4 LF
  • CAT16-1002F4LF.