Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CAY16-1000F4LF

Res Thick Film Array 100 Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY16-1000F4LF.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages3 years ago

Burklin Elektronik

Newark

Electro Sonic

Inventory History

3 month trend:
-42.98%

CAD Models

Download Bourns CAY16-1000F4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupTC164-FR-07100RL
Array Chip Resistor Thick Film 100Ohm 1% ISOL Molded 8-Pin 1206 Concave Paper T/R
Res Thick Film Array 100 Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Res Thick Film Array 100 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB38V101JV
Res Thick Film Array 100 Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
PanasonicEXB-V8V101JV
Res Thick Film Array 100 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Res Thick Film Array 100 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

Descriptions

Descriptions of Bourns CAY16-1000F4LF provided by its distributors.

Res Thick Film Array 100 Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Res, Array, Iso, 100R, 0.25W, 1%, 1206; |Bourns, Inc. CAY16-1000F4LF
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 100ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
4 ±1% 100Ω 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
Resistance Ohm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 63 / Body Length mm = 3.2 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Convex / Body Height mm = 0.5 / Body Width mm = 1.6 / Mounting Type = SMD / Resistor Case Style = 1206

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.