Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CAY10-330J4LF

Res Thick Film Array 33 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY10-330J4LF.

JRH Electronics

Datasheet4 pages5 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

Electro Sonic

Inventory History

3 month trend:
-11.54%

CAD Models

Download Bourns CAY10-330J4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-11-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicEXB-28V330JX
Resistor Thick Film Array 33 Ohm 5% 200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
Res Thick Film Array 33 Ohm 5% 0.25W(1/4W) ±250ppm/C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
Yageo GroupAF124-JR-0733RL
AF Series 0402 x 4 33 Ohm ±5% 0.063 W ±200 ppm/°C Thick Film Chip Resistor Array
PanasonicEXB-28V360JX
Res Thick Film Array 36 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
PanasonicEXB-28V300JX
Res Thick Film Array 30 Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
Yageo GroupAF124-JR-0730RL
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 30ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408

Descriptions

Descriptions of Bourns CAY10-330J4LF provided by its distributors.

Res Thick Film Array 33 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 0.25W, 33ohm, 25V, 5% +/-Tol, Surface Mount, 0804
Model CAY10 - Chip Resistor Array | RES ARRAY 4 RES 33 OHM 0804
4 ±5% 33Ω 62.5mW ±200ppm/℃ 0402x4 Resistor Networks, Arrays ROHS
RESISTOR, CHIP ARRAY,33 OHMS,32 MW @ DEGC,+ 5%,25 V (MAX.)
RESISTOR, ARRAY-4, 33OHM, 5%, SMD; Resistance: 33ohm; Product Range: CAY10 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 0804 [2010 Metric]; No. of Pins: 8Pins; Voltage Rating: 25V; Po

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAY10-330J4LF.