Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CAT25-102JALF

Res Thick Film Array 1K Ohm 5% ±200ppm/C BUS 10-Pin 1608(8 X 0804) Concave SMD T/R
$ 0.063
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT25-102JALF.

JRH Electronics

Datasheet3 pages6 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-17.53%

CAD Models

Download Bourns CAT25-102JALF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.135
Stock
713,609
110,298
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
1608
0816
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-04-11
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-12-31

Related Parts

PanasonicEXB-E10C102J
Res Thick Film NET 1K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Punched Carrier T/R
PanasonicEXB-2HV102JV
Resistor Thick Film Array 1K Ohm 5% 1/4W 200ppm/C ISOL 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD T/R
Yageo GroupYC248-JR-071KL
Res Thick Film Array 1K Ohm 5% ±200ppm/C ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD Automotive T/R
CTS Components741X163102JP
Res Thick Film Array 1K Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL 16-Pin 1506(8 X 0602) Convex SMD Medical T/R
Yageo GroupYC158TJR-071KL
Network Chip Resistor Thick Film 1kOhm 5% BUS Molded 10-Pin 1206 Convex Paper T/R

Descriptions

Descriptions of Bourns CAT25-102JALF provided by its distributors.

Res Thick Film Array 1K Ohm 5% ±200ppm/C BUS 10-Pin 1608(8 X 0804) Concave SMD T/R
Resistor, Array, 1 kOhm, ± 5%, 500 mW, 8 Resistors, Bussed, 1608 [4021 Metric], Concave, Surface Mount, Thick Film
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 1000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1608
1kΩ ±5% ±200ppm/°C 62.5mW 1608 SMD 4mm × 2.1mm × 650μm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT25-102JALF.