Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CAT16-330J8LF

Res Thick Film Array 33 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT16-330J8LF.

IHS

Datasheet5 pages5 years ago

Newark

Electro Sonic

CAD Models

Download Bourns CAT16-330J8LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-07-25
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2021-12-31
LTD Date2022-12-31

Related Parts

PanasonicEXB-2HV330JV
Res Thick Film Array 33 Ohm 5% 1/4W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
Res Thick Film Array 33 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 16-Pin 1506(8 X 0602) Convex SMD T/R
Yageo GroupYC248-JR-0733RL
Res Thick Film Array 33 Ohm 5% ±200ppm/C ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD T/R
CTS Components741X163330JP
Res Thick Film Array 33 Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL 16-Pin 1506(8 X 0602) Convex SMD Medical T/R
CTS Components742C163330JP
Res Thick Film Array 33 Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD Medical T/R
Res Array 33 Ohm 5% ±200ppm/C ISOL Epoxy 16-Pin 1506(8 X 0602) Convex SMD Automotive T/R

Descriptions

Descriptions of Bourns CAT16-330J8LF provided by its distributors.

Res Thick Film Array 33 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD T/R
8 ±5% 33Ω 62.5mW ±200ppm/℃ 0603x8 Resistor Networks, Arrays ROHS
Resistor, Array, 33 Ohm, ± 5%, 250 mW, 8 Resistors, Isolated, 2406 [6016 Metric], Concave, Surface Mount, Thick Film
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2406
RES N/W, ISOLATED, 33R, 0.063W, 2406; Resistance:33ohm; Product Range:CAT16 Series; No. of Elements:8Elements; Network Circuit Type:Isolated; Resistor Case Style:2406 [6016 Metric]; No. of Pins:16Pins; Voltage Rating:50V; Power RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.