Bourns 9230-16

General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 9230-16.

DigiKey

Datasheet1 page20 years ago

Master Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.39
Stock
1,295
2,076
Authorized Distributors
0
3
Inductance
680 nH
680 nH
Tolerance
10 %
10 %
Current Rating
450 mA
500 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
600 mΩ
600 mΩ
Q Factor
28
28
Test Frequency
25 MHz
25 MHz

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1995-04-01

Related Parts

API Delevan1025-16K
General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core
API Delevan1025R-16K
INDUCTOR, RF, IND 0.68UH, TOL +/-10%, CUR 500MA, AXIAL, DCR 0.6 OHMS, SRF 275MHZ
RF Choke Molded Wirewound 0.68uH 10% 25MHz 28Q-Factor Phenolic 0.45A 0.6Ohm DCR AXL Bag
Ind RF Choke 680nH 10% 25MHz 28Q-Factor Phenolic 450mA AXL Bag
Inductor General Purpose Chip Molded Wirewound 0.68uH 10% 25.2MHz 40Q-Factor Ferrite 0.5A 0.4Ohm DCR 1812 T/R
API Delevan1812-681K
General Purpose Inductor, 0.68uH, 10%, 1 Element, Iron-Core, SMD, 1812

Descriptions

Descriptions of Bourns 9230-16 provided by its distributors.

General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core
FIXED IND 680NH 450MA 600 MOHM

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.