Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 9230-16-RC

RF Choke Molded Wirewound 0.68uH 10% 25MHz 28Q-Factor Phenolic 0.45A 0.6Ohm DCR AXL Bag
$ 0.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 9230-16-RC.

IHS

Datasheet3 pages7 years ago

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-30.91%

CAD Models

Download Bourns 9230-16-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-06-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

API Delevan1025-16K
General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core
API Delevan1025R-16K
INDUCTOR, RF, IND 0.68UH, TOL +/-10%, CUR 500MA, AXIAL, DCR 0.6 OHMS, SRF 275MHZ
Bourns9230-16
General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core
TAIYO YUDENLK2125R68K-T
Inductor RF Shielded Multi-Layer 0.68uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.6Ohm DCR 0805 T/R
API Delevan1210-681K
General Purpose Inductor, 0.68uH, 10%, 1 Element, Iron-Core, SMD, 1210
Inductor General Purpose Chip Molded Wirewound 0.68uH 10% 25.2MHz 40Q-Factor Ferrite 0.5A 0.4Ohm DCR 1812 T/R

Descriptions

Descriptions of Bourns 9230-16-RC provided by its distributors.

RF Choke Molded Wirewound 0.68uH 10% 25MHz 28Q-Factor Phenolic 0.45A 0.6Ohm DCR AXL Bag
General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core
25MHz-275MHz 450mA 28Ω@25MHz 680nH 600mΩ ±10% TH D2.4×L6.4MM 6.35mm L
FIXED IND 680NH 450MA 600MOHM TH
IND2.41X6.35MM,0.68UH10%0.45A, NON-SHDTHBULK, BAG PACKAGING
450mA 680nH Color Circle Coils Inductor ±10% 28@25MHz Plugin,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors ROHS
9230 Axial 0.095Diax0.250L 2.41mmx6.35mm 680nH
Axial Inductor, 680Nh, 450Ma, 10% 275Mhz; Product Range:9230 Series; Inductance:680Nh; Dc Current Rating:450Ma; Dc Resistance Max:600Mohm; Inductance Tolerance:± 10%; Self Resonant Frequency:275Mhz; Case Dimensions:2.41Mm X 6.35Mm Rohs Compliant: Yes |Bourns Jw Miller 9230-16-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9230-16RC