API Delevan 1025-16K

General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core
$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1025-16K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-58.07%

Alternate Parts

Price @ 1000
$ 2.65
$ 2.39
Stock
2,715
2,076
Authorized Distributors
3
3
Inductance
680 nH
680 nH
Tolerance
10 %
10 %
Current Rating
500 mA
500 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
600 mΩ
600 mΩ
Q Factor
28
28
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

API Delevan1210-681K
General Purpose Inductor, 0.68uH, 10%, 1 Element, Iron-Core, SMD, 1210
RF Choke Molded Wirewound 0.68uH 10% 25MHz 28Q-Factor Phenolic 0.45A 0.6Ohm DCR AXL Bag
API Delevan1210R-681K
INDUCTOR, RF, IND 0.68UH, TOL+/-10%,CUR 588MA, SMT, CASE 1210,DCR 0.6 OHMS, SRF 160MHZ
Ind RF Choke 680nH 10% 25MHz 28Q-Factor Phenolic 450mA AXL Bag
Bourns9230-16
General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core
API Delevan1025R-16K
INDUCTOR, RF, IND 0.68UH, TOL +/-10%, CUR 500MA, AXIAL, DCR 0.6 OHMS, SRF 275MHZ

Descriptions

Descriptions of API Delevan 1025-16K provided by its distributors.

General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core
FIXED IND 680NH 500MA 600MOHM TH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI