API Delevan 1812-681K

General Purpose Inductor, 0.68uH, 10%, 1 Element, Iron-Core, SMD, 1812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1812-681K.

IHS

Datasheet1 page0 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 1.173
Stock
0
2,378
Authorized Distributors
1
3
Inductance
680 nH
680 nH
Tolerance
10 %
10 %
Current Rating
379 mA
379 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.4 Ω
1.4 Ω
Q Factor
30
30
Test Frequency
25 MHz
25 MHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

RF Choke Molded Wirewound 0.68uH 10% 25MHz 28Q-Factor Phenolic 0.45A 0.6Ohm DCR AXL Bag
Ind RF Choke 680nH 10% 25MHz 28Q-Factor Phenolic 450mA AXL Bag
Bourns9230-16
General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core
API Delevan1210-681K
General Purpose Inductor, 0.68uH, 10%, 1 Element, Iron-Core, SMD, 1210
API Delevan1210R-681K
INDUCTOR, RF, IND 0.68UH, TOL+/-10%,CUR 588MA, SMT, CASE 1210,DCR 0.6 OHMS, SRF 160MHZ
TAIYO YUDENLK2125R68K-T
Inductor RF Shielded Multi-Layer 0.68uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.6Ohm DCR 0805 T/R

Descriptions

Descriptions of API Delevan 1812-681K provided by its distributors.

General Purpose Inductor, 0.68uH, 10%, 1 Element, Iron-Core, SMD, 1812
FIXED IND 680NH 379MA 1.4OHM SMD

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812681K