Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 78F560J-RC

Ind RF Choke Bobbin Core 56uH 5% 2.5MHz 60Q-Factor Ferrite 195mA AXL Bag
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 78F560J-RC.

IHS

Datasheet3 pages7 years ago

Newark

Inventory History

3 month trend:
+103%

CAD Models

Download Bourns 78F560J-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor General Purpose Chip Molded Wirewound 56uH 5% 2.52MHz 50Q-Factor Ferrite 0.135A 5.5Ohm DCR 1812 T/R
TAIYO YUDENLBM2016T560J
Inductor RF Wirewound 56uH 5% 2.52MHz 20Q-Factor Ferrite 0.095A 7.67Ohm DCR 0806 T/R
Ind Power Molded 56uH 5% 2.52MHz 30Q-Factor Ferrite 55mA 1210 Blister Plastic T/R
Ind Power Molded Wirewound 56uH 5% 2.52MHz 20Q-Factor Ferrite 75mA 1008 Blister Plastic T/R
Inductor RF Chip Unshielded Wirewound 56uH 5% 2.52MHz 30Q-Factor Ferrite 55mA 8Ohm DCR 1210 T/R
Ind Chip Molded Wirewound 56uH 5% 2.52MHz 30Q-Factor Ferrite 70mA 1210 T/R

Descriptions

Descriptions of Bourns 78F560J-RC provided by its distributors.

Ind RF Choke Bobbin Core 56uH 5% 2.5MHz 60Q-Factor Ferrite 195mA AXL Bag
General Purpose Inductor, 56uH, 5%, 1 Element, Ferrite-Core
195mA 56uH ±5% 60@2.5MHz Plugin,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS
2.5MHz 7.5MHz 195mA 60@2.5MHz 56μH 2.95Ω ±5% Through hole mounting 7.11mm(Length)
Rf Choke, Rf Choke, 78F Series, 56Uh; |Bourns Jw Miller 78F560J-RC
FIXED IND 56UH 195MA 2.95 OHM TH
IND2.79X7.11MM,56UH5%0.195A, NON-SHDTHBULK, BAG PACKAGING
78F Axial 0.110Diax0.280L 2.79mmx7.11mm 56muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.