What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK NLV32T-100J-PF

Inductor RF Chip Unshielded Wirewound 10uH 5% 2.52MHz 30Q-Factor Ferrite 150mA 2.1Ohm DCR 1210 T/R
$ 0.099
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV32T-100J-PF.

IHS

Datasheet10 pages8 years ago

TDK

Newark

element14 APAC

TME

Inventory History

3 month trend:
-22.71%

CAD Models

Download TDK NLV32T-100J-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Ind Chip Molded Wirewound 10uH 5% 2.52MHz 30Q-Factor Ferrite 140mA 1210 T/R
Inductor RF Chip Unshielded Wirewound 10uH 5% 2.52MHz 25Q-Factor Ferrite 155mA 3.5Ohm DCR 1008 T/R
Ind Power Molded Wirewound 10uH 5% 2.52MHz 25Q-Factor Ferrite 155mA 1008 Blister Plastic T/R
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210

Descriptions

Descriptions of TDK NLV32T-100J-PF provided by its distributors.

Inductor RF Chip Unshielded Wirewound 10uH 5% 2.52MHz 30Q-Factor Ferrite 150mA 2.1Ohm DCR 1210 T/R
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
SIGNAL LINE IND, 10UH,150MA,5%,30MHz; Product Range:TDK - NLV32 Series; Inductan
Fixed Inductors 1210 10µH ±5% 150mA 3.20 x 2.50mm 2.1Ω 30MHz 30@2.52MHz
NLV Series 0603 1 uH ±5 % 1.3 A 123 mOhm SMT Shielded Wirewound Inductor
INDUCTOR, 10UH, 1210, SIGNAL LINE; Inductance: 10µH; Product Range: NLV Series; DC Current Rating: 150mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 2.1ohm; Inductanc

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLV32-T-100J-PF
  • NLV32T-100J-PF.
  • NLV32T100J-PF